| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-033 |
624-015-261-033
| Heilind Number: | EDA624-015-261-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your devices. This receptacle boasts a two-row configuration, featuring a total of 15 positions for comprehensive connectivity. With a durable steel shell and reliable boardlocks for secure mounting, it ensures longevity and stability in any application. The PC Tail termination method, along with gold flash contact plating, guarantees optimal signal transmission with minimal interference. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial use. Complete with nickel shell plating and mating retention via a 4-40 threaded standoff, it's a versatile solution for your IO connectivity needs. Upgrade your systems today with this high-performance D-Sub Connector.

