| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-035 |
624-015-261-035
| Heilind Number: | EDA624-015-261-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. This high-performance receptacle features two rows of 15 positions, ensuring secure and efficient data transmission. With a durable steel shell and gold flash contact plating, it offers reliable connectivity in even the most demanding environments. The innovative boardlocks mount type and PC tail termination method provide easy installation, while the M3 threaded hole mating retention type ensures stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is the perfect solution for industrial and commercial applications. Upgrade your connectivity solution today.

