| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-531 |
624-015-261-531
| Heilind Number: | EDA624-015-261-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This high-quality connector features a receptacle gender, with two rows for easy insertion. Boasting a durable steel shell with nickel plating, it ensures reliable and long-lasting use, even in harsh environments. The termination method of PC Tail and gold flash contact plating guarantee secure and efficient connections. With 15 positions and a 3A amperage rating, it offers ample capacity for your data and power transmission needs. Its boardlocks mount type and mating retention type provide stability and ease of installation. Operating within a wide temperature range from -55 to 85 °C, this connector is suitable for use in diverse settings. Elevate your connectivity game with this essential component.

