624-015-261-532

Heilind Number:EDA624-015-261-532
Manufacturer:EDAC
Manufacturer Number:624-015-261-532
ECAD Model:
3D Model

Description:

623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 624-015-261-532
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA624-015-261-532

Detailed Description

Elevate your electronic connections with our Right Angle D-Sub Connector. This high-performance receptacle, featuring two rows for optimal functionality, is designed for seamless integration with boardlocks. With PC Tail termination and gold flash contact plating, it ensures reliable conductivity. The durable nickel shell plating and steel shell material guarantee longevity, even in harsh conditions. Offering 15 positions and a mating retention type of 4-40 Threaded Hole, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a must-have for any tech setup.