| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-533 |
624-015-261-533
| Heilind Number: | EDA624-015-261-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic assemblies. With a receptacle gender and two rows for efficient signal transmission, this connector offers reliable performance in various applications. Featuring PC Tail termination and Gold Flash contact plating, it ensures secure and durable connections. The nickel-plated steel shell provides robust protection, while the 4-40 Threaded Standoff mating retention type adds stability during use. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this high-quality D-Sub connector.

