| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-535 |
624-015-261-535
| Heilind Number: | EDA624-015-261-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3 A amperage rating, it ensures reliable performance in power and signal transmission. Featuring a receptacle gender and two rows of contacts, it offers seamless integration onto your PCB with boardlocks for secure mounting. The PC Tail termination method and gold flash contact plating guarantee efficient conductivity, while the nickel-plated steel shell provides durability. With 15 positions and M3 threaded hole mating retention, it offers ample connectivity options for your applications. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse environments. Trust in its quality for seamless data transfer and power delivery in your projects.

