| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-031 |
624-015-361-031
| Heilind Number: | EDA624-015-361-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for high performance, this connector features a receptacle with two rows, allowing for efficient signal transfer. With a sturdy steel shell and nickel plating, it ensures durability and longevity, even in challenging environments. The gold-plated contacts offer superior conductivity, while the PC tail termination method guarantees a secure and reliable connection. Operating effortlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.

