| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-032 |
624-015-361-032
| Heilind Number: | EDA624-015-361-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring long-lasting quality. Its 15 gold-plated contacts guarantee reliable signal transmission, while the PC Tail termination method simplifies installation on your circuit board. With a compact two-row design and 4-40 Threaded Hole mating retention type, it offers seamless integration in your setup. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is perfect for various industrial applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility.Upgrade your connectivity solutions with this high-quality D-Sub Connector.

