| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-033 |
624-015-361-033
| Heilind Number: | EDA624-015-361-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This high-quality receptacle boasts a durable steel shell with nickel plating, ensuring reliable connections in any environment. Its two-row design and 15 positions offer ample flexibility for your wiring needs. With a PC Tail termination method and gold contact plating, signal transmission is efficient and secure. Featuring boardlocks for easy mounting and a mating retention type of 4-40 Threaded Standoff, installation is a breeze. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is built to withstand even the harshest conditions. Upgrade your setup with this essential component for seamless data transfer.

