| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-035 |
624-015-361-035
| Heilind Number: | EDA624-015-361-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for efficient data transmission. This receptacle features two rows of high-performance contacts, offering a total of 15 positions for seamless connectivity. With a durable steel shell and nickel plating, it ensures reliable performance in various environments. The PC Tail termination method and gold contact plating guarantee optimal signal integrity, while the M3 Threaded Hole mating retention type provides secure connections. Ideal for boardlocks mounting, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for demanding environments. Upgrade your system's connectivity with this essential component.

