| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-531 |
624-015-361-531
| Heilind Number: | EDA624-015-361-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic setups. With a 3 A amperage rating, it ensures reliable power transmission. Featuring a receptacle gender and two rows for efficient signal handling, it offers 15 positions for versatile connectivity options. The boardlocks mount type and PC Tail termination method guarantee secure and stable installation. Gold contact plating and nickel shell plating provide enhanced durability and conductivity. Constructed from durable steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Elevate your connectivity solutions with this high-performance connector.

