| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-532 |
624-015-361-532
| Heilind Number: | EDA624-015-361-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for optimal performance. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable conductivity in demanding environments. Featuring two rows and 15 positions, it offers ample connectivity for your applications. The convenient boardlocks mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Trust in its quality construction, with nickel plating for added durability and a 4-40 threaded hole for secure mating retention. Upgrade your connectivity with this essential component.

