| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-361-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-361-535 |
624-015-361-535
| Heilind Number: | EDA624-015-361-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-361-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle features two rows of 15 positions, providing ample space for secure connections. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission even in demanding environments. The PC Tail termination method and M3 Threaded Hole mating retention type offer easy installation and stability on the board. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this high-quality component and experience seamless communication.

