| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-661-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-661-032 |
624-015-661-032
| Heilind Number: | EDA624-015-661-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-661-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient electronic connections. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating, ensuring reliable conductivity in various environments. With a 2-row configuration and 15 positions, it offers ample connectivity options for your devices. The PC Tail termination method, coupled with gold contact plating, guarantees optimal signal transmission with minimal interference. Boasting a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for demanding industrial and commercial settings. Its boardlocks mount type and mating retention type via 4-40 threaded hole provide sturdy and stable installation, making it ideal for PCB integration. Trust in this high-quality D-Sub connector for seamless connectivity solutions in your projects.

