| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-661-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-661-033 |
624-015-661-033
| Heilind Number: | EDA624-015-661-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-661-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and versatile solution for your connectivity needs. Designed for seamless integration onto circuit boards, this receptacle features a sturdy steel shell with nickel plating for enhanced durability. With two rows of 15 positions, it allows for multiple connections in a compact space. The PC Tail termination method and gold contact plating ensure optimal signal transmission, while the 4-40 threaded standoff mating retention type offers secure attachment. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -55 to 85 °C. Trust in its high-quality construction for dependable performance in your projects.

