| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-661-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-661-035 |
624-015-661-035
| Heilind Number: | EDA624-015-661-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-661-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile solution for high-speed data transmission. This receptacle features two rows of 15 positions, ensuring seamless connectivity on your circuit board. With a robust steel shell and nickel plating, durability is guaranteed even in harsh environments. The gold-plated contacts provide excellent conductivity, while the PC Tail termination method simplifies installation. Designed for efficiency, this connector can handle up to 3A of current, making it perfect for a wide range of applications. Explore the possibilities and elevate your connectivity with this essential component.

