| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-661-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-661-531 |
624-015-661-531
| Heilind Number: | EDA624-015-661-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-661-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and high-performance component designed for seamless integration. Featuring a robust steel shell with nickel plating, it ensures durability and longevity in various environments. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient signal transmission. This receptacle connector, with two rows and 15 positions, offers ample connectivity options for your applications. Its boardlocks mount type provides easy installation and stability on circuit boards. Ideal for industrial and commercial use, it operates flawlessly in temperatures ranging from -55 to 85 °C. Elevate your connectivity experience with this essential component.

