| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-661-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-661-533 |
624-015-661-533
| Heilind Number: | EDA624-015-661-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-661-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring longevity and reliable operation. With two rows and 15 positions, it offers ample connections for your applications. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transfer. Its 4-40 Threaded Standoff mating retention type and boardlocks mount type provide sturdy attachment, while its operating temperature range of -55 to 85°C ensures suitability for various environments. Upgrade your systems with this essential connector for seamless data transmission.

