| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-661-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-661-535 |
624-015-661-535
| Heilind Number: | EDA624-015-661-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-661-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. With a receptacle gender and two rows of contacts, it offers seamless integration into various electronic applications. Featuring durable boardlocks for secure mounting, it ensures stability in operation. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees reliable conductivity and longevity. Boasting 15 positions and M3 Threaded Hole mating retention, it provides ample connectivity options with easy assembly. Crafted from robust steel, it can withstand harsh environments with an operating temperature range of -55 to 85 °C. Perfect for industrial and commercial use, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

