| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-261-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-261-032 |
624-025-261-032
| Heilind Number: | EDA624-025-261-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-261-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for optimal performance, this receptacle features two rows of 25 gold-plated contacts, ensuring secure data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability, even in harsh environments. The PC Tail termination method and 4-40 Threaded Hole mating retention type offer easy installation and stability on the board. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications. Upgrade your connection standards with this high-quality D-Sub Connector.

