| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-261-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-261-033 |
624-025-261-033
| Heilind Number: | EDA624-025-261-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-261-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration, perfect for secure boardlocks mounting. With a PC Tail termination method and gold flash contact plating, it ensures reliable conductivity for your devices. The durable steel shell with nickel plating offers both strength and corrosion resistance. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your connectivity with this high-quality component.

