| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-261-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-261-035 |
624-025-261-035
| Heilind Number: | EDA624-025-261-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-261-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. With a receptacle gender and two rows of 25 positions, this connector offers seamless integration into your circuit board. Featuring PC Tail termination and gold flash contact plating, it ensures reliable conductivity. The durable steel shell with nickel plating guarantees longevity, even in harsh environments with operating temperatures ranging from -55 to 85 °C. M3 Threaded Hole mating retention type and boardlocks mount type provide secure and stable connections. Perfect for industrial and commercial use, this connector is essential for maintaining efficient data and power transmission. Upgrade your setup with this essential component.

