| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-261-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-261-532 |
624-025-261-532
| Heilind Number: | EDA624-025-261-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-261-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for seamless connectivity in your electronic devices. With a high amperage of 3A, this receptacle ensures efficient power transmission. Featuring two rows for enhanced signal integrity, it boasts a durable boardlocks mount type for secure attachment. The PC Tail termination method guarantees reliable contact points, with gold flash plating for optimal conductivity. Its nickel-plated steel shell provides robust protection, suitable for demanding industrial environments. With 25 positions available, this connector offers ample versatility for your connectivity needs. Engineered for performance, it operates flawlessly in a wide temperature range from -55 to 85°C. Trust in this essential component for your connectivity solutions.

