| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-261-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-261-533 |
624-025-261-533
| Heilind Number: | EDA624-025-261-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-261-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Built for durability and performance, this receptacle features two rows of 25 positions, ensuring seamless connections in high-density applications. With a 3A amperage rating, it can handle power demands with ease. The boardlocks mount type guarantees stability on PCBs, while the PC tail termination method simplifies installation. Enhanced with gold flash contact plating and nickel shell plating, it ensures reliable signal transfer over time. Constructed from robust steel and rated for operation in extreme temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial environments. Partnered with mating retention type 4-40 Threaded Standoff, it offers added security in critical applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

