| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-261-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-261-535 |
624-025-261-535
| Heilind Number: | EDA624-025-261-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-261-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for various applications. Its two-row configuration and 25 positions ensure efficient and reliable connections. The receptacle gender and boardlocks mount type offer easy and secure installation. Featuring PC Tail termination and gold flash contact plating, it guarantees high-quality signal transmission. The nickel shell plating and steel shell material provide robust protection against wear and tear. Designed for optimal performance, it operates smoothly in a wide temperature range from -55 to 85 °C. Complete with M3 threaded hole mating retention, this connector is a must-have for any professional setup. Upgrade your connectivity experience with our premium D-Sub Connector.

