| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-361-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-361-031 |
624-025-361-031
| Heilind Number: | EDA624-025-361-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-361-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with this Right Angle D-Sub Connector, designed for high-performance applications. Featuring a receptacle gender and a sturdy steel shell, it ensures reliable signal transmission in demanding environments. With a 25-position layout spread across two rows, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and low-resistance connections. Boardlocks provide easy and stable mounting, while the nickel shell plating adds durability. Mating retention is facilitated by .120" Through Hole compatibility. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

