| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-361-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-361-032 |
624-025-361-032
| Heilind Number: | EDA624-025-361-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-361-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a high-performance design for efficient data transmission. This sleek receptacle boasts a sturdy steel shell with nickel plating, ensuring durability in diverse operating environments. With 25 gold-plated positions and a 4-40 threaded hole mating retention type, it guarantees secure and reliable connections. Ideal for boardlocks mounting and PC tail termination, it's perfect for a wide range of applications. Rated for an extensive temperature range from -55 to 85 °C, it's built to withstand harsh conditions with ease. Upgrade your setup with this essential connector for seamless data transfer.

