| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-361-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-361-033 |
624-025-361-033
| Heilind Number: | EDA624-025-361-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-361-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-performance receptacle features a robust construction with two rows of 25 positions, ensuring efficient signal transmission. With a durable steel shell plated in nickel and golden contact plating, it guarantees reliable conductivity in various environments. The convenient PC tail termination method and boardlock mount type facilitate easy installation, while the mating retention type with 4-40 threaded standoffs ensures secure connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your industrial or commercial applications. Upgrade your setup with this essential component for optimal performance and connectivity.

