| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-361-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-361-035 |
624-025-361-035
| Heilind Number: | EDA624-025-361-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-361-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Featuring a robust design with PC Tail termination and Gold contact plating, this connector ensures reliable performance in various applications. Its two-row, 25-position layout, along with a 3A amperage rating, caters to your power and signal transmission needs with ease. The Receptacle gender and Boardlocks mount type offer secure and convenient installation on your circuit board. Crafted from durable steel with Nickel shell plating, it guarantees longevity even in harsh environments, with an operating temperature range of -55 to 85°C. Mating retention is simplified with the M3 Threaded Hole feature, making maintenance hassle-free. Upgrade your connectivity setup with this essential component.

