| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-361-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-361-535 |
624-025-361-535
| Heilind Number: | EDA624-025-361-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-361-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This versatile receptacle, featuring two rows of 25 positions, is designed for seamless integration onto your circuit board. With a sturdy steel shell and reliable PC Tail termination method, it ensures secure and efficient data transmission. Gold-plated contacts guarantee optimal conductivity, while the nickel-plated shell offers durability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand diverse environments. The inclusion of boardlocks and M3 Threaded Hole mating retention type further enhances its stability and ease of use. Upgrade your electronic systems with this essential component for seamless and reliable connections.

