| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-661-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-661-032 |
624-025-661-032
| Heilind Number: | EDA624-025-661-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-661-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. This receptacle features a dual-row design, perfect for high-density applications. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. Gold-plated contacts guarantee excellent conductivity, while the PC tail termination method simplifies installation on circuit boards. Rated for 3A of current, it's suitable for various power and signal transmission tasks. Designed for secure mating, it includes 4-40 threaded holes for added retention. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this premium D-Sub Connector.

