| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-661-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-661-033 |
624-025-661-033
| Heilind Number: | EDA624-025-661-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-661-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for optimal conductivity and longevity. With a 25-position, 2-row layout and PC Tail termination, it offers secure and efficient board-to-board connections. The gold-plated contacts ensure reliable signal transmission, while the 4-40 Threaded Standoff mating retention type provides added stability. Operating in extreme temperatures ranging from -55 to 85°C, this connector is ideal for industrial and rugged environments. Trust in its 3A amperage rating and boardlocks mount type for seamless integration into your projects. Upgrade your IO connections with this essential component.

