| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-661-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-661-531 |
624-025-661-531
| Heilind Number: | EDA624-025-661-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-661-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our premium Right Angle D-Sub Connector, engineered for exceptional performance in a wide range of applications. This high-quality receptacle features a robust design with two rows of 25 positions, ideal for secure and reliable connections. With a current rating of 3 A, it ensures efficient power transmission. The boardlocks mount type offers easy installation and stability on PCBs. Its PC Tail termination method, along with gold-plated contacts and nickel-plated steel shell, guarantee excellent conductivity and durability. Designed for versatility, it can withstand operating temperatures ranging from -55 to 85 °C. Perfect for demanding industrial environments, this connector is a essential component for your connectivity needs.

