| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-661-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-661-533 |
624-025-661-533
| Heilind Number: | EDA624-025-661-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-661-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a robust design and high-quality materials, this connector ensures secure and efficient data transmission. Featuring two rows of 25 positions, it is perfect for a wide range of applications. The receptacle gender and boardlock mount type provide easy and secure installation, while the PC Tail termination method guarantees a stable connection. Gold contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Designed for tough environments, this connector can operate in temperatures ranging from -55 to 85°C. Trust in the quality and performance of this D-Sub Connector for seamless connectivity in your projects.

