| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-025-661-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-025-661-535 |
624-025-661-535
| Heilind Number: | EDA624-025-661-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-025-661-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for enhanced longevity. With two rows and 25 positions, it offers ample connectivity in a compact form. The PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees optimal signal transfer. Featuring boardlocks for easy mounting and M3 Threaded Hole mating retention, it's perfect for industrial environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding projects. Upgrade your setup with this essential connector and experience seamless data transfer like never before.

