| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-010 |
625-009-262-010
| Heilind Number: | EDA625-009-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This Plug connector features a durable steel shell with Nickel plating, ensuring reliable performance in demanding environments. With two rows of 9 positions each, it offers ample connectivity options. The PC Tail termination method and Gold Flash contact plating guarantee secure and efficient signal transmission. Designed for Through Hole mounting (.120"), it is easy to install on your PCB. Its 4-40 Threaded Fixed Standoff mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your IO connectivity with this essential component.

