| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-011 |
625-009-262-011
| Heilind Number: | EDA625-009-262-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-011 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for your power and signal transmission needs. This high-quality connector features a gendered plug design with two rows and a total of nine positions, ensuring seamless compatibility with various devices. Its through-hole mount type and PC tail termination method guarantee secure and stable installation, while the gold flash contact plating and nickel shell plating provide excellent conductivity and durability. Constructed from robust steel material, it offers long-lasting performance even in harsh environments with an operating temperature range of -55 to 85 °C. Perfect for industrial, commercial, or DIY applications, this connector is a versatile and essential component for your projects. Upgrade your connections today with this efficient and dependable D-Sub connector.

