| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-012 |
625-009-262-012
| Heilind Number: | EDA625-009-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, offering high performance and durability in a compact design. This plug connector features two rows and nine positions, with a through-hole mount type for secure attachment. The PC tail termination method ensures a reliable connection, while gold flash contact plating guarantees optimal signal transmission. With a rugged steel shell and nickel plating, it withstands harsh operating conditions with ease, making it ideal for industrial applications. Its mating retention type, 4-40 threaded hole, adds an extra level of security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your projects.

