| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-013 |
625-009-262-013
| Heilind Number: | EDA625-009-262-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with a total of 9 positions, ensuring seamless data transmission. With an amperage rating of 3 A, it guarantees reliable power delivery. The through-hole mount type and PC tail termination method offer easy and secure installation, while gold flash contact plating and nickel shell plating ensure durable and efficient conductivity. Its steel shell construction, paired with a mating retention type of 4-40 threaded standoff, provides sturdy and stable connections, even in harsh environments. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

