| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-015 |
625-009-262-015
| Heilind Number: | EDA625-009-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration. This durable plug, featuring two rows and nine positions, guarantees secure and efficient connectivity. With a through-hole mount type and PC tail termination method, installation is a breeze. Boasting gold flash contact plating and nickel shell plating, it ensures optimal conductivity and durability. The robust steel shell material, along with M3 threaded hole mating retention, provides added stability in any application. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a reliable choice for diverse industrial and commercial settings. Trust in its quality and performance to elevate your connections to the next level.

