| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-030 |
625-009-262-030
| Heilind Number: | EDA625-009-262-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-030 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This high-quality plug features two rows for efficient data transmission, with a durable steel shell ensuring long-lasting performance. Its PC Tail termination method and Gold Flash contact plating guarantee reliable connections, even in demanding environments. Designed for versatility, this connector is ideal for boardlocks mounting and offers a secure fit with a 4-40 Threaded Fixed Standoff mating retention type. With nickel shell plating and an operating temperature range of -55 to 85°C, it's a dependable choice for various applications. Elevate your connectivity solutions with this essential component.

