| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-031 |
625-009-262-031
| Heilind Number: | EDA625-009-262-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for enhanced longevity. Its gold flash contact plating ensures reliable signal transmission, while the PC tail termination method offers easy installation onto circuit boards. With two rows and nine positions, it provides ample connectivity options. The boardlocks mount type and mating retention type make it secure and stable in any application. Operating efficiently in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless connectivity.

