| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-033 |
625-009-262-033
| Heilind Number: | EDA625-009-262-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This plug connector features a durable steel shell with nickel plating, ensuring reliable signal transmission in demanding environments. With a 2-row, 9-position layout and PC tail termination method, it offers seamless integration onto circuit boards. The gold flash contact plating guarantees optimal conductivity, while the 4-40 threaded standoff mating retention type provides secure connections. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for use in various industrial settings. Upgrade your connectivity solutions with this essential component.

