| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-035 |
625-009-262-035
| Heilind Number: | EDA625-009-262-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for efficiency and durability, this connector features a Boardlocks mount type, ensuring secure attachment to your devices. With a PC Tail termination method and Gold Flash contact plating, you can trust in reliable signal transmission. Its Nickel shell plating and Steel shell material guarantee robustness in various environments. Boasting 2 rows and 9 positions, it offers ample connectivity options. The M3 Threaded Hole mating retention type further enhances stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.

