| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-040 |
625-009-262-040
| Heilind Number: | EDA625-009-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously engineered for optimal performance. This plug connector features two rows and nine positions, offering seamless integration into your circuit board setup. With a durable steel shell and reliable PC Tail termination method, it ensures long-lasting durability even in demanding environments. The gold flash contact plating guarantees secure and efficient data transmission, while the nickel shell plating adds an extra layer of protection against corrosion. Operating flawlessly in a wide temperature range from -55 to 85°C, it's ideal for industrial applications. Plus, the 4-40 threaded fixed standoff mating retention type provides added stability during use. Upgrade your connectivity solutions with this essential component.

