| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-041 |
625-009-262-041
| Heilind Number: | EDA625-009-262-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this connector features a durable steel shell with nickel plating for added longevity. With two rows and nine positions, it offers ample space for your connections. The PC Tail termination method ensures secure and reliable contact, while gold flash plating guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for a variety of environments. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.

