| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-042 |
625-009-262-042
| Heilind Number: | EDA625-009-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in various electronic applications. Featuring a durable steel shell plated with nickel for enhanced durability, this connector ensures long-lasting performance even in demanding environments. With a plug gender and two rows of 9 positions each, it offers versatile connectivity options. The termination method of PC Tail with gold flash contact plating guarantees excellent signal transmission, while the mounting type with boardlocks provides secure and stable installation. Meeting industry standards, this connector operates efficiently in a wide temperature range from -55 to 85 °C. Upgrade your system with this high-quality connector that combines performance and durability.

