| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-043 |
625-009-262-043
| Heilind Number: | EDA625-009-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transfer in electronic devices. Designed for efficiency, this plug connector features two rows of 9 positions each, ensuring reliable and high-speed performance. With a secure boardlocks mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating provides durability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Its steel shell material and 4-40 threaded standoff mating retention type offer stability and longevity. Upgrade your systems with this essential IO connector, perfect for professional and industrial applications.

