| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-045 |
625-009-262-045
| Heilind Number: | EDA625-009-262-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for seamless data transmission in your electronic devices. With a sturdy steel shell and nickel plating for durability, this connector guarantees reliable performance even in harsh environments. Featuring two rows and nine positions, it provides ample connectivity options for your application. The PC Tail termination method and gold flash contact plating ensure secure and efficient connections, while the M3 Threaded Hole mating retention type offers added stability. With a maximum amperage of 3A and an operating temperature range of -55 to 85 °C, this connector is designed to meet the demands of industrial and commercial settings. Trust in the quality and performance of this connector for all your connectivity needs.

