| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-009-262-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-009-262-512 |
625-009-262-512
| Heilind Number: | EDA625-009-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-009-262-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a sturdy steel shell and gold flash contact plating, it ensures reliable performance even in demanding environments. Featuring a 2-row, 9-position layout and a 4-40 threaded hole mating retention type, it offers secure and efficient connections. The through-hole mount type with PC tail termination method simplifies installation, while its compact design is perfect for space-constrained setups. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs.

